DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
FED60-24S05W
DC DC CONVERTER 15V 60W
P-DUKE Technology
10
In Stock
1 : $105.62000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
4A
60 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
-
FED60-24S05W
DC DC CONVERTER 12V 60W
P-DUKE Technology
10
In Stock
1 : $105.62000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
5A
60 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
-
FED60-24S05W
DC DC CONVERTER 24V 60W
P-DUKE Technology
10
In Stock
1 : $105.62000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
2.5A
60 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
-
FED60-24S05W
DC DC CONVERTER 24V 60W
P-DUKE Technology
8
In Stock
1 : $105.62000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
2.5A
60 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
-
FED60-24S05W
DC DC CONVERTER 12V 60W
P-DUKE Technology
8
In Stock
1 : $105.62000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
5A
60 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Standby Output
-40°C ~ 105°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
60950-1; 62368-1
FED60-24S05W
DC DC CONVERTER 5V 60W
P-DUKE Technology
10
In Stock
1 : $110.79000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
12A
60 W
1.6 kV
ITE (Commercial)
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
92%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
Enable, Active High
CB, CE, cURus
-
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.