DC DC Converters

Results: 10
Voltage - Output 1
5V12V15V24V48V
Current - Output (Max)
3.2A6.25A10A12.5A25A
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
67
In Stock
1 : $177.84000
Box
Box
Active
Isolated Module
1
14V
160V
12V
-
-
-
12.5A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
50155; 62368-1
37
In Stock
1 : $177.84000
Box
Box
Active
Isolated Module
1
14V
160V
5V
-
-
-
25A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CB, CE, cURus
50155; 62368-1
40
In Stock
1 : $165.00000
Box
Box
Active
Isolated Module
1
14V
160V
24V
-
-
-
6.25A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
50155; 62368-1
48
In Stock
1 : $170.00000
Box
Box
Active
Isolated Module
1
14V
160V
15V
-
-
-
10A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CB, CE, cURus
50155; 62368-1
22
In Stock
1 : $170.00000
Box
Box
Active
Isolated Module
1
14V
160V
12V
-
-
-
12.5A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CB, CE, cURus
50155; 62368-1
4
In Stock
1 : $177.84000
Box
Box
Active
Isolated Module
1
14V
160V
48V
-
-
-
3.2A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CB, CE, cURus
50155; 62368-1
0
In Stock
Check Lead Time
1 : $172.38000
Box
Box
Active
Isolated Module
1
14V
160V
24V
-
-
-
6.25A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active High
CB, CE, cURus
50155; 62368-1
0
In Stock
Check Lead Time
1 : $177.84000
Box
Box
Active
Isolated Module
1
14V
160V
5V
-
-
-
25A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
50155; 62368-1
0
In Stock
Check Lead Time
1 : $177.84000
Box
Box
Active
Isolated Module
1
14V
160V
15V
-
-
-
10A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
50155; 62368-1
0
In Stock
Check Lead Time
1 : $177.84000
Box
Box
Active
Isolated Module
1
14V
160V
48V
-
-
-
3.2A
150 W
3 kV
ITE (Commercial), Railway
Remote On/Off, Remote Sense
-40°C ~ 100°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
50155; 62368-1
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.