DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 4.2A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 50155; 62368-1 | |||
48 In Stock | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 8.4A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 50155; 62368-1 | |||
40 In Stock | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 15V | - | - | - | 13.5A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 50155; 62368-1 | |||
47 In Stock | 1 : $188.55000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 16.7A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active Low | CB, CE, cURus | 50155; 62368-1 | |||
4 In Stock | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 8.4A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
8 In Stock | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 4.2A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $183.60000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 15V | - | - | - | 13.5A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CB, CE, cURus | 50155; 62368-1 | |||
0 In Stock Check Lead Time | 1 : $188.55000 Box | Box | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 16.7A | 200 W | 3 kV | ITE (Commercial), Railway | Remote On/Off, Remote Sense | -40°C ~ 100°C | 90% | Through Hole | Half Brick | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | Half Brick | Enable, Active High | CB, CE, cURus | 50155; 62368-1 |