DC DC Converters

Results: 7
Voltage - Input (Min)
18V36V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5V12V15V24V
Current - Output (Max)
1.667A2.667A3.333A8A
Efficiency
88%90%91%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
40DAWE_2412S1.5
40DAWE_2424S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
38
In Stock
1 : $27.21000
Tube
Tube
Active
Isolated Module
1
18V
36V
24V
-
-
-
1.667A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
62368-1
40DAWE_2412S1.5
40DAWE_2412S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
13
In Stock
1 : $27.21000
Tube
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
3.333A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
62368-1
40DAWE_4815S1.5
40DAWE_4815S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
40
In Stock
1 : $20.72000
Tube
Tube
Active
Isolated Module
1
36V
75V
15V
-
-
-
2.667A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
62368-1
40DAWE_2412S1.5
40DAWE_2405S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
40
In Stock
1 : $27.21000
Tube
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
8A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
62368-1
40DAWE_2412S1.5
40DAWE_4812S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
8
In Stock
1 : $27.21000
Tube
Tube
Active
Isolated Module
1
36V
75V
12V
-
-
-
3.333A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
90%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
62368-1
40DAWE_4824S1.5
40DAWE_4824S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
0
In Stock
Check Lead Time
1 : $27.21000
Tube
Tube
Active
Isolated Module
1
36V
75V
24V
-
-
-
1.667A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
62368-1
40DAWE_2412S1.5
40DAWE_2415S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
5
In Stock
1 : $14.70000
Tube
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
-
2.667A
40 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
91%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
-
-
CE, cURus
62368-1
Showing
of 7

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.