DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : $71.82000 Tube | Tube | Active | Isolated Module | 1 | 200V | 1500V | 24V | - | - | - | 1.67A | 40 W | 4 kV | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | - | - | CE | - | |||
5 In Stock | 1 : $71.82000 Tube | Tube | Active | Isolated Module | 1 | 200V | 1500V | 12V | - | - | - | 3.33A | 40 W | 4 kV | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 76% | Through Hole | 5-DIP Module | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | - | - | CE | - | |||
3 In Stock | 1 : $71.82000 Tube | Tube | Active | Isolated Module | 1 | 200V | 1500V | 15V | - | - | - | 2.67A | 40 W | 4 kV | ITE (Commercial) | - | -40°C ~ 70°C (With Derating) | 78% | Through Hole | 5-DIP Module | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | - | - | CE | - |