DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
LME78_12-1.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
322
In Stock
1 : $4.11000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
1A
5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
-
EN, IEC, UL
62368-1
LME78_12-1.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
87
In Stock
1 : $4.11000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Non-Isolated PoL Module
1
6V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
-
EN, IEC, UL
62368-1
LME78_12-1.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
44
In Stock
1 : $4.11000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Non-Isolated PoL Module
1
20V
36V
15V
-
-
-
1A
15 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
96%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
-
EN, IEC, UL
62368-1
LME78_12-1.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
33
In Stock
1 : $4.11000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Non-Isolated PoL Module
1
16V
36V
12V
-
-
-
1A
12 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
-
EN, IEC, UL
62368-1
LME78_12-1.0
NON-ISOLATED POL MODULE DC DC CO
GAPTEC Electronic
35
In Stock
1 : $4.11000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Non-Isolated PoL Module
1
13V
36V
9V
-
-
-
1A
9 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)
-
-
EN, IEC, UL
62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.