DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
548 In Stock | 1 : $3.64000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 85% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
195 In Stock | 1 : $4.83000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 3.3V | - | - | - | 1A | 3.3 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 80% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
70 In Stock | 1 : $4.83000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 20V | 36V | 15V | - | - | - | 800mA | 12 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 92% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
66 In Stock | 1 : $4.83000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 16V | 36V | 12V | - | - | - | 800mA | 9.6 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 92% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
63 In Stock | 1 : $4.83000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 10V | 36V | 6.5V | - | - | - | 1A | 6.5 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 86% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 | |||
29 In Stock | 1 : $4.83000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 13V | 36V | 9V | - | - | - | 1A | 9 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 85°C | 89% | Surface Mount | 10-SMD Module, 8 Leads | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | - | - | CE, cURus | 62368-1 |