Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
5
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module136V75V12V---1.25A15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
5
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module136V75V3.3V---4A13 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C83%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
5
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module118V36V15V---1A15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
5
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module136V75V15V---1A15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
5
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module118V36V24V---625mA15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C90%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
5
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module136V75V5V---3A15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C88%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
5
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module136V75V24V---625mA15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
4
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module118V36V5V---3A15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
1
In Stock
1 : $24.66000
Tube
Tube
ActiveIsolated Module118V36V12V---1.25A15 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C89%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE, cURus60950-1
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.