Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
100
In Stock
1 : $129.00000
Box
Box
ActiveIsolated Module118V36V24V---8.33A200 W2.25 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)91.5%Through HoleQuarter Brick2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Quarter BrickEnable, Active LowCE62368-1
95
In Stock
1 : $129.00000
Box
Box
ActiveIsolated Module118V36V24V---8.33A200 W2.25 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)91.5%Through HoleQuarter Brick2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Quarter BrickEnable, Active HighCE62368-1
48
In Stock
1 : $129.00000
Box
Box
ActiveIsolated Module118V36V28V---7.14A200 W2.25 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)92%Through HoleQuarter Brick2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Quarter BrickEnable, Active LowCE62368-1
0
In Stock
1 : $129.00000
Box
Box
ActiveIsolated Module118V36V28V---7.14A200 W2.25 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)92%Through HoleQuarter Brick2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)Quarter BrickEnable, Active HighCE62368-1
Showing
1 - 4
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.