DC DC Converters

Results: 24
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V74V
Voltage - Output 1
3.3V5V12V15V
Voltage - Output 2
-15V-12V-
Current - Output (Max)
333mA, 333mA417mA, 417mA666mA833mA2A
Power (Watts)
6.6 W10 W
Efficiency
81.5%86%88.5%89%89.5%90%
Package / Case
24-DIP Module, 8 Leads24-DIP Module, 9 Leads
Control Features
Enable, Active HighEnable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
24Results
Applied FiltersRemove All

Showing
of 24
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
108
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V15V---666mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
84
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V12V---833mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
64
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V5V---2A10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
6
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V5V---2A10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
66
In Stock
1 : $26.90000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--417mA, 417mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)88.5%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
50
In Stock
1 : $26.90000
Tube
Tube
ActiveIsolated Module218V74V15V-15V--333mA, 333mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
50
In Stock
1 : $26.90000
Tube
Tube
ActiveIsolated Module218V74V12V-12V--417mA, 417mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
18
In Stock
1 : $26.90000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--333mA, 333mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
72
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V3.3V---2A6.6 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)81.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
70
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V5V---2A10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
50
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V15V---666mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
50
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V3.3V---2A6.6 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)81.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
50
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V15V---666mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
50
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V12V---833mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
49
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V12V---833mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)90%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
46
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V12V---833mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
45
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V15V---666mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
45
In Stock
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V3.3V---2A6.6 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)81.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
98
In Stock
1 : $26.90000
Tube
Tube
ActiveIsolated Module218V74V12V-12V--417mA, 417mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
43
In Stock
1 : $26.90000
Tube
Tube
ActiveIsolated Module218V74V15V-15V--333mA, 333mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89.5%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
41
In Stock
1 : $26.90000
Tube
Tube
ActiveIsolated Module29V36V12V-12V--417mA, 417mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)88.5%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
0
In Stock
Check Lead Time
1 : $25.62000
Tube
Tube
ActiveIsolated Module19V36V3.3V---2A6.6 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)81.5%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active HighCE62368-1
0
In Stock
Check Lead Time
1 : $26.90000
Tube
Tube
ActiveIsolated Module29V36V15V-15V--333mA, 333mA10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)89%Through Hole24-DIP Module, 9 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
0
In Stock
Check Lead Time
1 : $25.62000
Tube
Tube
ActiveIsolated Module118V74V5V---2A10 W3 kVITE (Commercial)Adjustable Output, Baseplate, Remote On/Off-40°C ~ 105°C (With Derating)86%Through Hole24-DIP Module, 8 Leads1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)-Enable, Active LowCE62368-1
Showing
of 24

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.