DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : $33.53000 Tube | Tube | Active | Isolated Module | 2 | 43.2V | 52.8V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) | - | - | - | - | |||
5 In Stock | 1 : $33.53000 Tube | Tube | Active | Isolated Module | 2 | 43.2V | 52.8V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) | - | - | - | - | |||
5 In Stock | 1 : $33.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 500mA, 500mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) | - | - | - | - | |||
5 In Stock | 1 : $33.53000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 625mA, 625mA | 15 W | 1.5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) | - | - | - | - |