DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 66.6mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
336 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 100mA | 1.2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
139 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
42 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
42 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
42 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
42 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 66.6mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
42 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
37 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 50mA | 1.2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
36 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 100mA | 1.2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
36 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
31 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 100mA | 1.2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
26 In Stock | 1 : $3.52000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 72% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
39 In Stock | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 78% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 24V | - | - | - | 50mA | 1.2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 7.2V | - | - | - | 138.9mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.63V | 15V | - | - | - | 66.6mA | 999 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111.1mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 18V | - | - | - | 55.5mA | 999 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 50mA | 1.2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 12V | - | - | - | 100mA | 1.2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 111.1mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 77% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 18V | - | - | - | 55.5mA | 999 mW | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 | |||
0 In Stock Check Lead Time | 1 : $4.08000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 3.3V | - | - | - | 303mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | - | - | CE | 60950-1 |