DC DC Converters

Results: 8
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
3.3V5V12V15V
Current - Output (Max)
1A1.25A3A4A
Power (Watts)
13 W15 W
Efficiency
86%87%88%
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
15DMW_4812D1.5
15DMW_2405S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
38
In Stock
1 : $33.82000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
15DMW_4812D1.5
15DMW_2415S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
5
In Stock
1 : $24.56000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
15DMW_4812D1.5
15DMW_2412S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
3
In Stock
1 : $24.56000
Tube
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
15DMW_4812D1.5
15DMW_4803S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
5
In Stock
1 : $24.56000
Tube
Tube
Active
Isolated Module
1
18V
75V
3.3V
-
-
-
4A
13 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
15DMW_4812D1.5
15DMW_2403S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
5
In Stock
1 : $24.56000
Tube
Tube
Not For New Designs
Isolated Module
1
9V
36V
3.3V
-
-
-
4A
13 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
15DMW_4812D1.5
15DMW_4815S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
5
In Stock
1 : $24.56000
Tube
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
1A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
15DMW_4812D1.5
15DMW_4805S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
5
In Stock
1 : $24.56000
Tube
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
3A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
87%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
15DMW_4812D1.5
15DMW_4812S1.5
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
4
In Stock
1 : $24.56000
Tube
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
1.25A
15 W
1.5 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 85°C (With Derating)
88%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
-
-
-
-
Showing
of 8

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.