DC DC Converters

Results: 5
Packaging
Cut Tape (CT)Tube
Voltage - Input (Min)
4.75V6.5V12V15V19V
Voltage - Output 1
3.3V5V9V12V15V
Power (Watts)
1.65 W2.5 W4.5 W6 W7.5 W
Efficiency
80%84%90%91%93%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
395
In Stock
1 : $2.65000
Cut Tape (CT)
750 : $1.89476
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
500mA
4.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
90%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
60950-1; 62368-1
96
In Stock
1 : $1.64000
Cut Tape (CT)
750 : $1.24432
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
500mA
6 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
91%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
60950-1; 62368-1
95
In Stock
1 : $1.64000
Cut Tape (CT)
750 : $1.27260
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
19V
36V
15V
-
-
-
500mA
7.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
93%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
60950-1; 62368-1
0
In Stock
1 : $2.37000
Cut Tape (CT)
750 : $1.89476
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
500mA
1.65 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
80%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
60950-1; 62368-1
0
In Stock
1 : $2.37000
Cut Tape (CT)
750 : $1.89476
Tube
Cut Tape (CT)
Tube
Obsolete
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
500mA
2.5 W
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
84%
Surface Mount
4-SMD Module
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
-
-
CE
60950-1; 62368-1
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.