DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $4.18000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 8.3mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
23 In Stock | 1 : $4.18000 Tube | Tube | Active | Isolated Module | 1 | 2.97V | 3.6V | 5V | - | - | - | 20mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 72% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
8 In Stock | 1 : $4.18000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 20mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
11 In Stock | 1 : $5.95000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 24V | - | - | - | 4.17mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 55% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
6 In Stock | 1 : $5.95000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 8.3mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 2 | 4.4V | 5.6V | 5V | -5V | - | - | 10mA, 10mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 56% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 1 | 2.9V | 3.6V | 3.3V | - | - | - | 30.3mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 2 | 4.4V | 5.6V | 12V | -12V | - | - | 4.15mA, 4.15mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 57% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 2 | 11V | 13.3V | 5V | -5V | - | - | 10mA, 10mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 1 | 11V | 13.3V | 5V | - | - | - | 20mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 1 : $6.53000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 11V | 13.3V | 9V | -9V | - | - | 5.55mA, 5.55mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 1 : $6.53000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 11V | 13.3V | 12V | -12V | - | - | 4.15mA, 4.15mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 1 : $6.53000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 13.4V | 16.4V | 5V | -5V | - | - | 10mA, 10mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 1 | 11V | 13.3V | 15V | - | - | - | 6.7mA | 101 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 1 | 4.4V | 5.6V | 9V | - | - | - | 11.1mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 1 | 4.4V | 5.6V | 15V | - | - | - | 6.7mA | 101 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : $6.53000 Tube | Tube | Active | Isolated Module | 1 | 11V | 13.3V | 9V | - | - | - | 11mA | 99 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $5.80600 Tube | Tube | Active | Isolated Module | 1 | 13.4V | 16.4V | 12V | - | - | - | 8.3mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $5.80600 Tube | Tube | Active | Isolated Module | 1 | 13.4V | 16.4V | 5V | - | - | - | 20mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 25 : $5.80600 Tube | Tube | Not For New Designs | Isolated Module | 2 | 11V | 13.3V | 15V | -15V | - | - | 3.35mA, 3.35mA | 101 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $5.80600 Tube | Tube | Active | Isolated Module | 1 | 13.4V | 16.4V | 15V | - | - | - | 6.7mA | 101 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 25 : $5.80600 Tube | Tube | Not For New Designs | Isolated Module | 2 | 13.4V | 16.4V | 15V | -15V | - | - | 3.35mA, 3.35mA | 101 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $5.80600 Tube | Tube | Active | Isolated Module | 2 | 4.4V | 5.6V | 15V | -15V | - | - | 3.35mA, 3.35mA | 101 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 57% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : $5.80600 Tube | Tube | Active | Isolated Module | 2 | 4.4V | 5.6V | 9V | -9V | - | - | 5.55mA, 5.55mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 56% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - | |||
0 In Stock | 25 : $5.80600 Tube | Tube | Not For New Designs | Isolated Module | 2 | 13.4V | 16.4V | 12V | -12V | - | - | 4.15mA, 4.15mA | 100 mW | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 58% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | - | - | - | - |