DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 75% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - | |||
25 In Stock | 1 : $13.29000 Tube | Tube | Active | Isolated Module | 1 | 36V | 65V | 24V | - | - | - | 40mA | 960 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 72% | Surface Mount | 12-SMD Module, 10 Leads | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | - | - | - | - |