DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : $38.68000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 2.083A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 92% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
25 In Stock | 1 : $42.20000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 24V | - | - | - | 2.083A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
25 In Stock | 1 : $42.54000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.167A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
5 In Stock | 1 : $38.36000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 4.167A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
5 In Stock | 1 : $38.36000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
5 In Stock | 1 : $38.36000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 3.333A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
5 In Stock | 1 : $38.36000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
5 In Stock | 1 : $38.68000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 10A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
5 In Stock | 1 : $38.68000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | - | 10A | 33 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 91% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 | |||
4 In Stock | 1 : $38.68000 Tube | Tube | Active | Isolated Module | 1 | 36V | 75V | 15V | - | - | - | 3.333A | 50 W | 1.5 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 93% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | - | - | CE | 62368-1 |