DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,445 In Stock 50,000 Factory | 1 : $3.79000 Cut Tape (CT) 500 : $3.27714 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 18V | 0.8 ~ 5.2V | - | - | - | 3A | 16 W | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 89% | Surface Mount | 10-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | - | - | - | - | |||
0 In Stock 200 Alternate Stock | 50 : $3.55000 Bag | Tariff may apply if shipping to the United States | Bag Bag | Obsolete | Non-Isolated PoL Module | 1 | 4.7V | 18V | 0.6 ~ 5.4V | - | - | - | 3A | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 88% | Surface Mount | 8-DFN Exposed Pad Module | 0.12" L x 0.11" W x 0.08" H (3.0mm x 2.8mm x 2.0mm) | 8-QFN (3x2.8) | - | - | - | |||
40 In Stock 1,000 Factory | 1 : $4.14000 Bag | Tariff may apply if shipping to the United States | Bag | Active | Non-Isolated PoL Module | 1 | 3V | 18V | 0.8 ~ 5.2V | - | - | - | 3A | 16 W | ITE (Commercial) | Remote On/Off, Remote Sense | -40°C ~ 125°C (With Derating) | 89% | Surface Mount | 10-SMD Module | 0.12" L x 0.12" W x 0.06" H (3.0mm x 3.0mm x 1.5mm) | - | - | - | - |