DC DC Converters

Results: 2
Voltage - Output 1
12V24V
Current - Output (Max)
6A12A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
HAE100-24S05W
HAE150-24S12W
DC DC CONVERTER 12V 144W
P-DUKE Technology
5
In Stock
1 : $193.31000
Box
Box
Active
Isolated Module
1
8.5V
36V
12V
-
-
-
12A
144 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
HAE100-24S05W
HAE150-24S24W
DC DC CONVERTER 24V 144W
P-DUKE Technology
0
In Stock
Check Lead Time
1 : $193.31000
Box
Box
Active
Isolated Module
1
8.5V
36V
24V
-
-
-
6A
144 W
3 kV
ITE (Commercial)
Adjustable Output, Remote On/Off, Remote Sense
-40°C ~ 115°C
90%
Through Hole
Half Brick
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Half Brick
Enable, Active Low
CB, CE, cURus
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.