DC DC Converters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
PSR02-12S05
DC DC CONVERTER 5V 10W
P-DUKE Technology
11
In Stock
1 : $10.15000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
2A
10 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
PSR02-12S05
DC DC CONVERTER 1.8V 3.6W
P-DUKE Technology
7
In Stock
1 : $10.51000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
3V
5.5V
1.8V
-
-
-
2A
3.6 W
ITE (Commercial)
-
-40°C ~ 100°C (With Derating)
92%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
Enable, Active High
CE
PSR02-12S05
DC DC CONVERTER 1.2V 2.4W
P-DUKE Technology
20
In Stock
1 : $11.93000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
1.2V
-
-
-
2A
2.4 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
84%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
PSR02-12S05
DC DC CONVERTER 6.5V 13W
P-DUKE Technology
15
In Stock
1 : $11.93000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
9V
36V
6.5V
-
-
-
2A
13 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
94%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
PSR02-12S05
DC DC CONVERTER 2.5V 5W
P-DUKE Technology
8
In Stock
1 : $11.93000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
4.6V
36V
2.5V
-
-
-
2A
5 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
89%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
PSR02-12S05
DC DC CONVERTER 9V 18W
P-DUKE Technology
8
In Stock
1 : $11.93000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
12V
36V
9V
-
-
-
2A
18 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
PSR02-12S05
DC DC CONVERTER 3.3V 6.6W
P-DUKE Technology
5
In Stock
1 : $10.15000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
4.75V
36V
3.3V
-
-
-
2A
6.6 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
91%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
PSR02-12S05
DC DC CONVERTER 12V 24W
P-DUKE Technology
4
In Stock
1 : $10.15000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
15V
36V
12V
-
-
-
2A
24 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
95%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
PSR02-12S05
DC DC CONVERTER 15V 30W
P-DUKE Technology
3
In Stock
1 : $11.93000
Tube
-
Tube
Active
Non-Isolated PoL Module
1
18V
36V
15V
-
-
-
2A
30 W
ITE (Commercial)
Standby Output
-40°C ~ 100°C (With Derating)
96%
Through Hole
3-SIP Module
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
-
-
CE
Showing
of 9

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.