DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : $12.29000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | -7V | -32V | -5V | - | - | - | 1A | 5 W | ITE (Commercial) | - | -40°C ~ 85°C | 91.5% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm) | - | - | CE | |||
14 In Stock | 1 : $12.90000 Tube | - | Tube | Active | Non-Isolated PoL Module | 1 | -18V | -32V | -15V | - | - | - | 1A | 15 W | ITE (Commercial) | - | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm) | - | - | CE | |||
0 Marketplace | Active | - | Tube | Active | Non-Isolated PoL Module | 1 | -10.5V | -32V | -8V | - | - | - | 1A | 8 W | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.65" H (11.7mm x 7.5mm x 16.5mm) | - | - | CE |