DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock | 1 : $11.78000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 9V | 72V | 5V | - | - | - | 600mA | 3 W | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | CE | |||
10 In Stock | 1 : $11.78000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 14V | 72V | 9V | - | - | - | 600mA | 5.4 W | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | CE | |||
10 In Stock | 1 : $13.15000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 20V | 72V | 15V | - | - | - | 600mA | 9 W | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | - | - | CE |