DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 Marketplace | 2 : $69.60000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 17A | 204 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C | 95% | Chassis Mount | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.2mm) | Eighth Brick | Enable, Active Low | cURus | |||
35 Marketplace | 2 : $70.30000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 22A | 264 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C | 95% | Chassis Mount | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.2mm) | Eighth Brick | Enable, Active Low | cURus | |||
28 Marketplace | 2 : $71.50000 Tray | Tray | Active | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 30A | 360 W | 2.25 kV | ITE (Commercial) | Baseplate, Remote On/Off | -40°C ~ 85°C | 95% | Chassis Mount | Eighth Brick | 2.30" L x 0.90" W x 0.50" H (58.4mm x 22.8mm x 12.2mm) | Eighth Brick | Enable, Active Low | cURus |