Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
QPS3050N040N25WE
QPS3050N040N25WE
DC DC CONVERTER 5V 200W
NetPower
56
Marketplace
2 : $82.50000
Tray
Tray
ActiveIsolated Module118V75V5V---40A200 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C91%Chassis MountQuarter Brick2.28" L x 1.45" W x 0.40" H (57.9mm x 36.8mm x 10.2mm)Quarter BrickEnable, Active LowcURus
QPS3150N013N25W
QPS3150N013N25W
DC DC CONVERTER 15V 195W
NetPower
106
Marketplace
2 : $82.50000
Tray
Tray
ActiveIsolated Module118V75V15V---13A195 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C93.5%Chassis MountQuarter Brick2.29" L x 1.46" W x 0.40" H (58.2mm x 37.1mm x 10.1mm)Quarter BrickEnable, Active LowcURus
QPS3033N060N25W
QPS3033N060N25W
DC DC CONVERTER 3.3V 198W
NetPower
49
Marketplace
2 : $82.80000
Tray
Tray
ActiveIsolated Module118V75V3.3V---60A198 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C91.5%Chassis MountQuarter Brick2.29" L x 1.46" W x 0.40" H (58.2mm x 37.1mm x 10.1mm)Quarter BrickEnable, Active LowcURus
QPS3120N019N25W
QPS3120N019N25W
DC DC CONVERTER 12V 228W
NetPower
52
Marketplace
1 : $84.30000
Tray
Tray
ActiveIsolated Module118V75V12V---19A228 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C93.5%Chassis MountQuarter Brick2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)Quarter BrickEnable, Active LowcURus
QPS3480X002N25W
QPS3480N002N25W
DC DC CONVERTER 48V 96W
NetPower
57
Marketplace
2 : $81.20000
Tray
Tray
ActiveIsolated Module118V75V48V---2A96 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C90.5%Chassis MountQuarter Brick2.28" L x 1.45" W x 0.41" H (57.9mm x 36.8mm x 10.4mm)Quarter Brick-cURus
QPS3280X005N25W
QPS3280N005N25W
DC DC CONVERTER 28V 140W
NetPower
56
Marketplace
2 : $81.20000
Tray
Tray
ActiveIsolated Module118V75V28V---5A140 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C93%Chassis MountQuarter Brick2.29" L x 1.46" W x 0.40" H (58.2mm x 37.1mm x 10.2mm)Quarter Brick-cURus
QPS4015N100P25
QPS4015N100N25
DC DC CONVERTER 1.5V 150W
NetPower
0
Marketplace
1 : $106.50000
Tray
Tray
ActiveIsolated Module136V75V1.5V---100A150 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C89%Chassis MountQuarter Brick2.28" L x 1.45" W x 0.40" H (57.9mm x 36.8mm x 10.2mm)Quarter BrickEnable, Active LowcURus
QPS4018N065N25
QPS4018N065N25
DC DC CONVERTER 1.8V 117W
NetPower
0
Marketplace
2 : $106.50000
Tray
Tray
ActiveIsolated Module136V75V1.8V---65A117 W1.5 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C89%Chassis MountQuarter Brick2.28" L x 1.45" W x 0.40" H (57.9mm x 36.8mm x 10.2mm)Quarter BrickEnable, Active LowcURus
QPS4050N040N25
QPS4050N040N25
DC DC CONVERTER 5V 200W
NetPower
0
Marketplace
2 : $108.00000
Tray
Tray
ActiveIsolated Module136V75V5V---40A200 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C92%Chassis MountQuarter Brick2.29" L x 1.46" W x 0.39" H (58.2mm x 37.1mm x 9.9mm)Quarter BrickEnable, Active LowcURus
QPS4033N055N25
QPS4033N055N25
DC DC CONVERTER 3.3V 182W
NetPower
0
Marketplace
2 : $114.00000
Tray
Tray
ActiveIsolated Module136V75V3.3V---55A182 W2.25 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C93%Chassis MountQuarter Brick2.28" L x 1.45" W x 0.40" H (57.9mm x 36.8mm x 10.2mm)Quarter BrickEnable, Active LowcURus
Showing
1 - 10
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.