DC DC Converters

Results: 3
Voltage - Input (Min)
4.75V6.5V15V
Voltage - Output 1
3.3V5V12V
Features
-Adjustable Output, Remote On/Off
Efficiency
89%90%94%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
VR05_Series
VR05S05
DC DC CONVERTER 5V
XP Power
730
In Stock
1 : $1.89000
Tube
Tube
ActiveLinear Regulator Replacement16.5V36V5V---500mAITE (Commercial)--40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)---
VR05_Series
VR05S3V3
DC DC CONVERTER 3.3V
XP Power
165
In Stock
1 : $1.89000
Tube
Tube
ActiveLinear Regulator Replacement14.75V36V3.3V---500mAITE (Commercial)--40°C ~ 85°C (With Derating)89%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)---
VR05_Series
VR05S12
DC DC CONVERTER 12V
XP Power
153
In Stock
1 : $1.89000
Tube
Tube
ActiveLinear Regulator Replacement115V36V12V---500mAITE (Commercial)Adjustable Output, Remote On/Off-40°C ~ 85°C (With Derating)94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)---
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.