Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
14.4-170VIN, 5VOUT, 150W, EN5015
Q80SV05030PRFS
14.4-170VIN, 5VOUT, 150W, EN5015
Delta Electronics
42
In Stock
1 : $134.95000
Tray
Tray
ActiveIsolated Module114.4V170V5V---30A150 W4.242 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C88.3%Through HoleQuarter Brick2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)Quarter BrickEnable, Active HighEN, UL60950-1; 62368-1
14.4-170VIN, 54VOUT, 150W, EN501
Q80SV54003PRFS
14.4-170VIN, 54VOUT, 150W, EN501
Delta Electronics
35
In Stock
1 : $134.95000
Tray
Tray
ActiveIsolated Module114.4V170V54V---2.8A151 W4.242 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C89.5%Through HoleQuarter Brick2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)Quarter BrickEnable, Active HighEN, UL60950-1; 62368-1
14.4-170VIN, 15VOUT, 150W, EN501
Q80SV15010PRFS
14.4-170VIN, 15VOUT, 150W, EN501
Delta Electronics
180
In Stock
1 : $138.99000
Tray
Tray
ActiveIsolated Module114.4V170V15V---10A150 W4.242 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C89.5%Through HoleQuarter Brick2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)Quarter BrickEnable, Active HighEN, UL60950-1; 62368-1
14.4-170VIN, 24VOUT, 150W, EN501
Q80SV24006PRFS
14.4-170VIN, 24VOUT, 150W, EN501
Delta Electronics
0
In Stock
1 : $134.95000
Tray
Tray
ActiveIsolated Module114.4V170V24V---6.3A151 W4.242 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C89.3%Through HoleQuarter Brick2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)Quarter BrickEnable, Active HighEN, UL60950-1; 62368-1
14.4-170VIN, 12VOUT, 150W, EN501
Q80SV12013PRFS
14.4-170VIN, 12VOUT, 150W, EN501
Delta Electronics
0
In Stock
1 : $134.95000
Tray
Tray
ActiveIsolated Module114.4V170V12V---12.5A150 W4.242 kVITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 85°C90%Through HoleQuarter Brick2.39" L x 1.54" W x 0.50" H (60.6mm x 39.0mm x 12.7mm)Quarter BrickEnable, Active HighEN, UL60950-1; 62368-1
Showing
1 - 5
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.