DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
1S7B_1224D6U
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
106
In Stock
1 : $7.91000
Tube
-
Tube
Active
Isolated Module
2
4.75V
5.25V
15V
-15V
-
-
34mA, 34mA
1 W
6 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm)
-
-
-
-
MFG_1S7B_2415S6UP
ISOLATED MODULE DC DC CONVERTERS
GAPTEC Electronic
0
In Stock
25 : $6.83680
Tube
-
Tube
Obsolete
Isolated Module
2
4.5V
5.5V
15V
-15V
-
-
33mA, 33mA
990 mW
6 kV
ITE (Commercial), Medical
-
-40°C ~ 85°C
79%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
-
-
cURus
60601-1; 62368-1
Showing
of 2

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.