Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
PHV12-350S10N
PHV12-350S10N
DC DC CONVERTER -350V 3.5W
Bellnix Co., Ltd.
1
In Stock
1 : $207.91000
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module110.8V16.5V-350V---10mA3.5 WITE (Commercial)Adjustable Output, Remote On/Off-10°C ~ 50°C (With Derating)68%Through Hole7-DIP Module, 6 Leads2.36" L x 1.57" W x 0.59" H (60.0mm x 40.0mm x 15.0mm)-Enable, Active Low-
DC DC CONVERTER -350V 3.5W
PHV12-350S10NR
DC DC CONVERTER -350V 3.5W
Bellnix Co., Ltd.
0
In Stock
Check Lead Time
52 : $188.58577
Bulk
Bulk
ActiveHigh Voltage - Non-Isolated Module110.8V16.5V-350V---10mA3.5 WITE (Commercial)Adjustable Output, Remote On/Off-10°C ~ 50°C (With Derating)68%Through Hole7-DIP Module2.36" L x 1.57" W x 0.59" H (60.0mm x 40.0mm x 15.0mm)-Enable, Active Low-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.