- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,792 In Stock | 1 : $1.60000 Cut Tape (CT) 400 : $1.38375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C | 85% | Surface Mount | 14-SMD Module, 7 Leads | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CB, CE, cURus | - | |||
29,405 In Stock | 1 : $2.16000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
67,019 In Stock | 1 : $2.26000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | 5V, -5V | - | - | - | 500mA, 300mA | 4 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
39,129 In Stock | 1 : $2.26000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 4.75V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
35,919 In Stock | 1 : $2.32000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
4,561 In Stock | 1 : $3.04000 Cut Tape (CT) 500 : $2.42866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
16,319 In Stock | 1 : $2.91000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 996 mW | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
5,306 In Stock | 1 : $2.97000 Cut Tape (CT) 500 : $3.06180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - | |||
17,113 In Stock | 1 : $3.10000 Tube | Tube | Active | Non-Isolated PoL Module | 2 | 8V | 36V, 27V | ±5V | - | - | - | 1A, 500mA | 7.5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | - | - | CE | - | |||
2,751 In Stock | 1 : $4.62000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 5V | - | - | - | 3A | 15 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 93% | Through Hole | 12-SIP Module | 1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm) | - | - | CE | - | |||
50,957 In Stock | 1 : $5.23000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CE, cURus | - | |||
4,089 In Stock | 1 : $7.31000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | CE | - | |||
3,067 In Stock | 1 : $19.37000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
1,771 In Stock | 1 : $22.82000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CB, CE, cURus | - | |||
5,395 In Stock | 1 : $0.89000 Cut Tape (CT) 700 : $0.70874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Surface Mount | 4-SMD Module | 0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm) | - | - | CE | 62368-1 | |||
4,150 In Stock | 1 : $0.89000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 6.5V, 7V | 36V, 31V | 5V, -5V | - | - | - | 500mA, 300mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 | |||
2,237 In Stock | 1 : $0.89000 Tray | Tray | Active | Linear Regulator Replacement | 1 | 4.75V, 7V | 36V, 32V | 3.3V, -3.3V | - | - | - | 500mA, 300mA | - | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | CE | 62368-1 | |||
4,731 In Stock | 1 : $1.51000 Cut Tape (CT) 1,200 : $1.23750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 8V, 15V | 24V, 36V | 12V, -12V | - | - | - | 500mA, 150mA | 7.8 W | - | ITE (Commercial) | SCP | -40°C ~ 105°C | 92% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
6,886 In Stock | 1 : $1.51000 Cut Tape (CT) 400 : $1.30500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V, 7V | 36V, 32V | 3.3V, -3.3V | - | - | - | 500mA, 300mA | 2.6 W | - | ITE (Commercial) | SCP | -40°C ~ 105°C | 89% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
1,823 In Stock | 1 : $1.51000 Cut Tape (CT) 400 : $1.30500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 7V, 8V | 28V, 36V | 6.5V, -6.5V | - | - | - | 500mA, 250mA | 4.9 W | - | ITE (Commercial) | SCP | -40°C ~ 105°C | 91% | Surface Mount | 6-SMD Module | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | - | - | CE | - | |||
48,940 In Stock | 1 : $2.85000 Cut Tape (CT) 750 : $2.08373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | 2.5 W | - | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 85°C | 90% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) | - | - | CE | - | |||
7,954 In Stock | 1 : $2.41000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 84mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
7,485 In Stock | 1 : $2.42000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 8V, 15V | 24V, 36V | 12V | - | - | - | 500mA | 7.8 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | CB, CE, cURus | - | |||
2,668 In Stock | 1 : $3.04000 Cut Tape (CT) 500 : $2.42864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, UL | 62368-1 | |||
5,631 In Stock | 1 : $3.04000 Cut Tape (CT) 500 : $2.42866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus, UL | 62368-1 |