DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $23.12000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | - | |||
10 In Stock | 1 : $23.12000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 420mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | - | |||
10 In Stock | 1 : $23.12000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1A | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | - | |||
10 In Stock | 1 : $23.12000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 333mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | - | |||
10 In Stock | 1 : $23.12000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 333mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | 60950-1; 62368-1 | |||
6 In Stock | 1 : $23.12000 Tube | - | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | - | |||
10 In Stock | 1 : $24.13000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 210mA, 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | - | |||
10 In Stock | 1 : $24.21000 Tube | - | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 168mA, 168mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - | CE | - |