DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
MPH02-24S15
MPH02-05S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
7
In Stock
1 : $27.93000
Tube
-
Tube
Active
Isolated Module
1
4.5V
12V
5V
-
-
-
400mA
2 W
5 kV
ITE (Commercial), Medical
Remote On/Off
-40°C ~ 105°C (With Derating)
78%
Through Hole
16-DIP Module, 7 Leads
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
-
-
CB, CE, cURus
MPH02-24S15
MPH02-24S15
DC DC CONVERTER 15V 2W
P-DUKE Technology
10
In Stock
1 : $28.25000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
15V
-
-
-
134mA
2 W
5 kV
ITE (Commercial), Medical
Remote On/Off
-40°C ~ 105°C (With Derating)
81%
Through Hole
16-DIP Module, 7 Leads
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
-
-
CB, CE, cURus
MPH02-24S15
MPH02-24S05
DC DC CONVERTER 5V 2W
P-DUKE Technology
10
In Stock
1 : $28.25000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
5V
-
-
-
400mA
2 W
5 kV
ITE (Commercial), Medical
Remote On/Off
-40°C ~ 105°C (With Derating)
79%
Through Hole
16-DIP Module, 7 Leads
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
-
-
CB, CE, cURus
MPH02-24S15
MPH02-24S12
DC DC CONVERTER 12V 2W
P-DUKE Technology
10
In Stock
1 : $28.25000
Tube
-
Tube
Active
Isolated Module
1
18V
36V
12V
-
-
-
167mA
2 W
5 kV
ITE (Commercial), Medical
Remote On/Off
-40°C ~ 105°C (With Derating)
81%
Through Hole
16-DIP Module, 7 Leads
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
-
-
CB, CE, cURus
MPH02-24S15
MPH02-24D12
DC DC CONVERTER +/-12V 2W
P-DUKE Technology
10
In Stock
1 : $29.58000
Tube
-
Tube
Active
Isolated Module
2
18V
36V
12V
-12V
-
-
83mA, 83mA
2 W
5 kV
ITE (Commercial), Medical
Remote On/Off
-40°C ~ 105°C (With Derating)
81%
Through Hole
16-DIP Module, 7 Leads
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
-
-
CB, CE, cURus
MPH02-24S15
MPH02-12D15
DC DC CONVERTER +/-15V 2W
P-DUKE Technology
10
In Stock
1 : $30.20000
Tube
-
Tube
Active
Isolated Module
2
9V
18V
15V
-15V
-
-
67mA, 67mA
2 W
5 kV
ITE (Commercial), Medical
Remote On/Off
-40°C ~ 105°C (With Derating)
81%
Through Hole
16-DIP Module, 7 Leads
0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)
-
-
CB, CE, cURus
Showing
of 6

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.