DC DC Converters

Results: 4
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5V15V24V
Voltage - Output 2
-15V-
Current - Output (Max)
35mA, 35mA45mA70mA200mA
Power (Watts)
1 W1.1 W
Voltage - Isolation
1.6 kV3 kV
Applications
ITE (Commercial)ITE (Commercial), Laboratory
Efficiency
78%80%81%
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
SDH01-24S05W
SDH01-24S15W
DC DC CONVERTER 15V 1.1W
P-DUKE Technology
10
In Stock
1 : $17.34000
Tube
Tube
Active
Isolated Module
1
9V
36V
15V
-
-
-
70mA
1.1 W
3 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
81%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
SDH01-24S05W
SDH01-24S05W
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $17.61000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
200mA
1 W
1.6 kV
ITE (Commercial), Laboratory
Remote On/Off
-40°C ~ 105°C (With Derating)
78%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
SDH01-24S05W
SDH01-24S24W
DC DC CONVERTER 24V 1.1W
P-DUKE Technology
10
In Stock
1 : $17.61000
Tube
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
45mA
1.1 W
3 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
80%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
SDH01-24S05W
SDH01-48D15W
DC DC CONVERTER +/-15V 1.1W
P-DUKE Technology
10
In Stock
1 : $19.80000
Tube
Tube
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
35mA, 35mA
1.1 W
3 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
81%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
Showing
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.