DC DC Converters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SDH01-24S05W
DC DC CONVERTER 12V 3W
P-DUKE Technology
10
In Stock
1 : $19.92000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
250mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
-
SDH01-24S05W
DC DC CONVERTER 5V 3W
P-DUKE Technology
10
In Stock
1 : $19.92000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
600mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
80%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
-
SDH01-24S05W
DC DC CONVERTER 24V 3W
P-DUKE Technology
10
In Stock
1 : $19.92000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
125mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
82%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
62368-1
SDH01-24S05W
DC DC CONVERTER 15V 3W
P-DUKE Technology
10
In Stock
1 : $19.92000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
15V
-
-
-
200mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
83%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
62368-1
SDH01-24S05W
DC DC CONVERTER +/-15V 3W
P-DUKE Technology
10
In Stock
1 : $20.83000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
100mA, 100mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
82%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
-
SDH01-24S05W
DC DC CONVERTER 5V 3W
P-DUKE Technology
3
In Stock
1 : $19.92000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
600mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
80%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
-
SDH01-24S05W
DC DC CONVERTER +/-12V 3W
P-DUKE Technology
4
In Stock
1 : $20.39000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
125mA, 125mA
3 W
1.6 kV
ITE (Commercial)
Remote On/Off
-40°C ~ 105°C (With Derating)
82%
Through Hole
7-DIP Module, 6 Leads
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
-
-
CE
-
Showing
of 7

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.