Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
S12HS12-2WH2
S12HS3.3-2WH2
DC DC CONVERTER 2W
HenLv Power
20,000
Marketplace
1 : $2.40000
Case
Case
ActiveIsolated Module111.4V12.6V3.3V---606mA1.99 W3 kVITE (Commercial)--40°C ~ 85°C (With Derating)71%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)--CE-
SC05S3.3-1WH2
S12HIS3.3-1WH2
DC DC CONVERTER 1W
HenLv Power
20,000
Marketplace
1 : $2.57000
Case
Case
ActiveIsolated Module111.4V12.6V3.3V---303mA1 W3 kVITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm)--CE-
SC05S09-1WH2
SC12S3.3-1WH2
DC DC CONVERTER 3.3V 1W
HenLv Power
20,000
Marketplace
1 : $3.00000
Bulk
-
Bulk
ActiveIsolated Module111.4V12.6V3.3V---303mA1 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm)--CE-
S12S09-1WH2
S12S3.3-1WH2
DC DC CONVERTER 3.3V 1W
HenLv Power
20,000
Marketplace
1 : $3.00000
Bulk
-
Bulk
ActiveIsolated Module111.4V12.6V3.3V---303mA1 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)72%Through Hole4-SIP Module0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm)--CE-
S12HS15-1WH2
S12HS3.3-1WH2
DC DC CONVERTER 3.3V 1W
HenLv Power
20,000
Marketplace
1 : $3.31000
Bulk
-
Bulk
ActiveIsolated Module111.4V12.6V3.3V---303mA1 W3 kVITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm)--CE-
S05TD0505-1WH2
SC12S3.3-2WH2
DC DC CONVERTER 3.3V 1.9998W
HenLv Power
20,000
Marketplace
1 : $3.31000
Bulk
-
Bulk
ActiveIsolated Module111.4V12.6V3.3V---606mA1.9998 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)76%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)--CE-
S05TD0505-1WH2
S12S3.3-2WH2
DC DC CONVERTER 3.3V 1.9998W
HenLv Power
20,000
Marketplace
1 : $3.31000
Bulk
-
Bulk
ActiveIsolated Module111.4V12.6V3.3V---606mA1.9998 W3 kVITE (Commercial)--40°C ~ 85°C (With Derating)71%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)--CE-
S05TD0505-1WH2
S12IS3.3-1WH2
DC DC CONVERTER 3.3V 1W
HenLv Power
20,000
Marketplace
1 : $3.47000
Bulk
-
Bulk
ActiveIsolated Module111.4V12.6V3.3V---303mA1 W3 kVITE (Commercial)--40°C ~ 85°C (With Derating)80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm)--CE-
DC DC CONVERTER 3.3V 1.7W
TIM 2-0910
DC DC CONVERTER 3.3V 1.7W
Traco Power
11
In Stock
1 : $28.90000
Tube
Tube
ActiveIsolated Module14.5V12V3.3V---500mA1.7 W5 kVMedicalRemote On/Off, OVP, SCP-40°C ~ 95°C (With Derating)74%Through Hole16-DIP Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)----
DC DC CONVERTER 3.3V 1.7W
TIM 2-0910SM
DC DC CONVERTER 3.3V 1.7W
Traco Power
10
In Stock
1 : $31.38000
Tube
Tube
ActiveIsolated Module14.5V12V3.3V---500mA1.7 W5 kVMedicalRemote On/Off, OVP, SCP-40°C ~ 95°C (With Derating)74%Surface Mount16-SMD Module, 7 Leads0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm)----
14
In Stock
1 : $5.08000
Tube
Tube
ActiveIsolated Module111.4V12.6V3.3V---303mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C69%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)----
DC DC CONVERTER 3.3V 5W
TVN 5-0910WI
DC DC CONVERTER 3.3V 5W
Traco Power
2
In Stock
1 : $69.71000
Tube
Tube
ActiveIsolated Module14.5V12V3.3V---1.515A5 W1.6 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 90°C (With Derating)79%Through Hole24-DIP Module, 12 Leads1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm)----
Showing
of 12

3.3V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.