Showing
of 11,980
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
DC DC CONVERTER +/-5V 60W
DPUN02L-05
DC DC CONVERTER +/-5V 60W
MEAN WELL USA Inc.
0
In Stock
2,058 : $4.30360
Tube
Tube
ActiveIsolated Module24.5V5.5V5V-5V--200mA, 200mA60 W-ITE (Commercial)--40°C ~ 105°C (With Derating)82%Through Hole7-SIP Module, 5 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)--CE, EAC-
DC DC CONVERTER +/-5V 60W
DPUN02M-05
DC DC CONVERTER +/-5V 60W
MEAN WELL USA Inc.
0
In Stock
2,058 : $4.30360
Tube
Tube
ActiveIsolated Module210.8V13.2V5V-5V--200mA, 200mA60 W-ITE (Commercial)--40°C ~ 105°C (With Derating)83%Through Hole7-SIP Module, 5 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)--CE, EAC-
DC DC CONVERTER +/-5V 60W
DPUN02N-05
DC DC CONVERTER +/-5V 60W
MEAN WELL USA Inc.
0
In Stock
2,058 : $4.30360
Tube
Tube
ActiveIsolated Module221.6V26.4V5V-5V--200mA, 200mA60 W-ITE (Commercial)--40°C ~ 105°C (With Derating)81%Through Hole7-SIP Module, 5 Leads0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm)--CE, EAC-
K78xx-3AR3-Series
K7805-3AR3
DC DC CONVERTER 5V 15W
Mornsun America, LLC
3,716
In Stock
1 : $4.62000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---3A15 W-ITE (Commercial)SCP-40°C ~ 85°C93%Through Hole12-SIP Module1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)--CE-
300
In Stock
1 : $5.13000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)---62368-1
DC-DC NON-ISOLATED, 2 A, 8~36 VD
P7805-2000R-S
DC-DC NON-ISOLATED, 2 A, 8~36 VD
CUI Inc.
0
In Stock
1 : $5.96000
Tube
*
Tube
ActiveNon-Isolated PoL Module18V36V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)---62368-1
DC DC CONVERTER 10W
WRFD24S05-10W
DC DC CONVERTER 10W
HenLv Power
500
Marketplace
1 : $6.50000
Case
Case
ActiveIsolated Module118V36V5V---2A10 W1 kVITE (Commercial)--40°C ~ 85°C83%Through Hole5-DIP Module, 4 Leads2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)----
AMSR2-7805JZ
AMSR2-7805JZ
DC DC CONVERTER 5V 10W
aimtec
0
Marketplace
1 : $6.56000
Tube
Tube
ActiveNon-Isolated PoL Module118V36V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)87%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)3-SIP---
DC DC CONVERTER 10W
WRFD24D05-10W
DC DC CONVERTER 10W
HenLv Power
500
Marketplace
1 : $7.00000
Case
Case
ActiveIsolated Module218V36V5V-5V--1A, 1A10 W1 kVITE (Commercial)--40°C ~ 85°C83%Through Hole5-DIP Module2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)----
P7805-2000-S
P7805-2000-S
DC DC CONVERTER 5V 10W
CUI Inc.
0
In Stock
1 : $7.09000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--EN55024; 55032 Class A
K7805-2000R3
K7805-2000R3
DC DC CONVERTER 5V 10W
Mornsun America, LLC
370
In Stock
1 : $7.11000
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---2A10 W-ITE (Commercial)SCP-40°C ~ 85°C92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--CE-
DC DC CONVERTER 20W
WRFD24S05-20W
DC DC CONVERTER 20W
HenLv Power
500
Marketplace
1 : $8.00000
Case
Case
ActiveIsolated Module118V36V5V---4A20 W1 kVITE (Commercial)--40°C ~ 85°C83%Through Hole6-DIP Module---CE-
URBxxxxJD-10W
URB2405JD-10W
DC DC CONVERTER 5V 10W
Mornsun America, LLC
0
In Stock
1 : $8.76000
Tray
Tray
ActiveIsolated Module19V36V5V---2A10 W1.5 kVITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)84%Through Hole6-DIP Module1.54" L x 0.82" W x 0.24" H (39.2mm x 20.8mm x 6.1mm)--CB, CE, cURus, UKCA, UL62368-1
URBxxxxJT-10W
URB2405JT-10W
DC DC CONVERTER 5V 10W
Mornsun America, LLC
208
In Stock
1 : $8.76000
Tray
Tray
ActiveIsolated Module19V36V5V---2A10 W1.5 kVITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)84%Surface Mount6-SMD Module1.54" L x 0.82" W x 0.25" H (39.2mm x 20.8mm x 6.3mm)--CB, CE, cURus, UKCA, UL62368-1
0
In Stock
70 : $9.00543
Tray
Tray
ActiveIsolated Module19V36V5V---2A10 W1.5 kVITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)84%Surface Mount6-SMD Module1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm)--CB, CE, cURus, UKCA, UL62368-1
0
In Stock
1 : $9.59000
Tray
Tray
ActiveIsolated Module19V36V5V---2A10 W1.5 kVITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)84%Through Hole6-DIP Module1.58" L x 0.85" W x 0.27" H (40.2mm x 21.5mm x 6.8mm)--CB, CE, cURus, UKCA, UL62368-1
77
In Stock
1 : $9.72000
Tube
Tube
ActiveNon-Isolated PoL Module16.5V30V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)----
V78-2000 Series
V7805-2000
DC DC CONVERTER 5V 10W
CUI Inc.
9,584
In Stock
1 : $9.85000
Tube
Tube
ActiveLinear Regulator Replacement17V18V5V---2A10 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C91%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--CB Scheme, EN, IEC55024; 55032 Class A; 60950-1
V78-2000 Series
V7805-2000R
DC DC CONVERTER 5V 10W
CUI Inc.
1,153
In Stock
1 : $9.85000
Tube
Tube
ActiveLinear Regulator Replacement17V18V5V---2A10 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C91%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)--CB Scheme, EN, IEC55024; 55032 Class A; 60950-1
4
Marketplace
1 : $10.02000
Tube
Tube
ActiveNon-Isolated PoL Module16.5V36V5V---2A10 W-ITE (Commercial)Standby Output-40°C ~ 100°C (With Derating)94%Through Hole3-SIP Module0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)--CE-
4012
4012
5V STEPUP VREG U3V40F5
Pololu Corporation
143
Marketplace
1 : $10.25000
Bulk
-
Bulk
ActiveNon-Isolated PoL Module11.3V5V5V---3.5A38 W--OTP, OVP, UVLO-95%Through Hole6-SIP Module0.60" L x 0.60" W x 0.22" H (15.2mm x 15.2mm x 5.6mm)-Enable, Active Floating--
BPM Series
BPM0580SJ
DC DC CONVERTER 5V 40W
Tamura
0
In Stock
140 : $10.31943
Bulk
Bulk
ActiveIsolated Module1100V420V5V---8A40 W3 kVITE (Commercial)OTP, OVP-20°C ~ 80°C87%Through Hole14-DIP Module1.30" L x 1.22" W x 0.81" H (33.0mm x 31.0mm x 20.7mm)----
32
In Stock
1 : $10.55000
Tube
Tube
ActiveNon-Isolated PoL Module16.5V36V5V---2A10 W-ITE (Commercial)--40°C ~ 100°C (With Derating)94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)----
INNOLINE-RBB10-2.0
RBB10-2.0
DC DC CONVERTER 5V 10W
Recom Power
5
In Stock
1 : $10.97000
Cut Tape (CT)
500 : $9.32716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.3V5.5V5V---2A10 W-ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 100°C (With Derating)96%Surface Mount25-BLGA Module0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm)----
37
In Stock
1 : $10.99000
Tube
Tube
ActiveIsolated Module118V36V5V---2A10 W1.5 kVITE (Commercial)--40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)--CE, UKCA62368-1
Showing
of 11,980

5V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.