DC DC Converters

Results: 10
Number of Outputs
12
Voltage - Input (Min)
4.5V9.6V12V19.2V
Voltage - Input (Max)
5.5V14.4V18V28.8V
Voltage - Output 1
3.3V5V12V15V
Voltage - Output 2
-15V-12V-5V-
Current - Output (Max)
34mA, 34mA42mA, 42mA67mA100mA, 100mA200mA303mA
Efficiency
80%81%82%83%
Package / Case
9-SIP Module, 4 Leads9-SIP Module, 5 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
MPU01
MPU01-12S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $16.03000
Tube
Tube
Active
Isolated Module
1
9.6V
14.4V
5V
-
-
-
200mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
9-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-24S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $16.03000
Tube
Tube
Active
Isolated Module
1
19.2V
28.8V
5V
-
-
-
200mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
9-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-05S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $16.03000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
9-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-12D05
DC DC CONVERTER +/-5V 1W
P-DUKE Technology
10
In Stock
1 : $16.88000
Tube
Tube
Active
Isolated Module
2
9.6V
14.4V
5V
-5V
-
-
100mA, 100mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
82%
Through Hole
9-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-24D15
DC DC CONVERTER +/-15V 1W
P-DUKE Technology
10
In Stock
1 : $16.88000
Tube
Tube
Active
Isolated Module
2
19.2V
28.8V
15V
-15V
-
-
34mA, 34mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
81%
Through Hole
9-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-24D12
DC DC CONVERTER +/-12V 1W
P-DUKE Technology
10
In Stock
1 : $16.88000
Tube
Tube
Active
Isolated Module
2
19.2V
28.8V
12V
-12V
-
-
42mA, 42mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
81%
Through Hole
9-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-15S05
DC DC CONVERTER 5V 1W
P-DUKE Technology
10
In Stock
1 : $17.51000
Tube
Tube
Active
Isolated Module
1
12V
18V
5V
-
-
-
200mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
83%
Through Hole
9-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-24S15
DC DC CONVERTER 15V 1W
P-DUKE Technology
0
In Stock
Check Lead Time
1 : $16.03000
Tube
Tube
Active
Isolated Module
1
19.2V
28.8V
15V
-
-
-
67mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
83%
Through Hole
9-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-15D15
DC DC CONVERTER +/-15V 1W
P-DUKE Technology
3
In Stock
1 : $18.31000
Tube
Tube
Active
Isolated Module
2
12V
18V
15V
-15V
-
-
34mA, 34mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
83%
Through Hole
9-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
MPU01
MPU01-12S3P3
DC DC CONVERTER 3.3V 1W
P-DUKE Technology
0
Marketplace
Active
Tube
Active
Isolated Module
1
9.6V
14.4V
3.3V
-
-
-
303mA
1 W
5 kV
ITE (Commercial), Medical
Adjustable Output
-40°C ~ 105°C (With Derating)
80%
Through Hole
9-SIP Module, 4 Leads
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
-
-
CB, CE, cURus
60601-1; 62368-1
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.