DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $120.50000 Box | - | Box | Active | Isolated Module | 1 | 14V | 160V | 5V | - | - | - | 8A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CB, CE, cURus | 62368-1 | |||
2 In Stock | 1 : $120.50000 Box | - | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 830mA | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CB, CE, cURus | 62368-1 | |||
2 In Stock | 1 : $120.50000 Box | - | Box | Active | Isolated Module | 1 | 14V | 160V | 48V | - | - | - | 830mA | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 90% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 | |||
1 In Stock | 1 : $120.50000 Box | - | Box | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 3.33A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 105°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | Quarter Brick | Enable, Active Low | CB, CE, cURus | 62368-1 |