DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
RCD10-24S12W-A
RCD10-48S24W-A
ISOLATED / 10W/ VOUT:24
P-DUKE Technology
10
In Stock
1 : $33.63000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
24V
-
-
-
420mA
10 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-48S12W-A
ISOLATED / 10W/ VOUT:12
P-DUKE Technology
6
In Stock
1 : $33.63000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
12V
-
-
-
830mA
9.96 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-48S05W-A
ISOLATED / 10W/ VOUT:5
P-DUKE Technology
24
In Stock
1 : $35.29000
Tube
-
Tube
Active
Isolated Module
1
18V
75V
5V
-
-
-
2A
10 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-48D24W-A
ISOLATED / 10W/ VOUT:24
P-DUKE Technology
20
In Stock
1 : $36.91000
Tube
-
Tube
Active
Isolated Module
2
18V
75V
24V
-24V
-
-
210mA, 210mA
10 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-24D05W-A
ISOLATED / 10W/ VOUT:5
P-DUKE Technology
10
In Stock
1 : $36.91000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
1A, 1A
10 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
86%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-24D24W-A
ISOLATED / 10W/ VOUT:24
P-DUKE Technology
6
In Stock
1 : $36.91000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
24V
-24V
-
-
210mA, 210mA
10 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-24S24W-A
ISOLATED / 10W/ VOUT:24
P-DUKE Technology
3
In Stock
1 : $33.63000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
24V
-
-
-
420mA
10 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
90%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-24S12W-A
ISOLATED / 10W/ VOUT:12
P-DUKE Technology
1
In Stock
1 : $33.63000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
12V
-
-
-
830mA
9.96 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-24S05W-A
ISOLATED / 10W/ VOUT:5
P-DUKE Technology
2
In Stock
1 : $35.29000
Tube
-
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
RCD10-24S12W-A
RCD10-24D12W-A
ISOLATED / 10W/ VOUT:12
P-DUKE Technology
2
In Stock
1 : $36.91000
Tube
-
Tube
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
416mA, 416mA
9.984 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Remote On/Off
-40°C ~ 105°C (With Derating)
89%
Through Hole
6-DIP Module
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
-
Enable, Active High
CB, CE, cURus, UKCA
62368-1
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.