DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
QAE100-72S24U-K
QAE100-72S24U-K
ISOLATED / 100W/ VOUT:24
P-DUKE Technology
9
In Stock
1 : $171.01000
Box
-
Box
Active
Isolated Module
1
14V
160V
24V
-
-
-
4.2A
101 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus, UKCA
62368-1
QAE100-72S24U-K
QAE100-72S24U-KP
ISOLATED / 100W/ VOUT:24
P-DUKE Technology
5
In Stock
1 : $171.01000
Box
-
Box
Active
Isolated Module
1
14V
160V
24V
-
-
-
4.2A
101 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active High
CB, CE, cURus, UKCA
62368-1
QAE100-72S24U-K
QAE100-36S24U-K
ISOLATED / 100W/ VOUT:24
P-DUKE Technology
5
In Stock
1 : $171.01000
Box
-
Box
Active
Isolated Module
1
9V
75V
24V
-
-
-
4.2A
101 W
2.25 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus, UKCA
62368-1
QAE40-72S24U
QAE100-36S05U
DC DC CONVERTER 5V 100W
P-DUKE Technology
5
In Stock
1 : $180.38000
Box
-
Box
Active
Isolated Module
1
9V
75V
5V
-
-
-
20A
100 W
2.25 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus
62368-1
QAE40-72S24U
QAE100-72S12U
DC DC CONVERTER 12V 100W
P-DUKE Technology
3
In Stock
1 : $180.38000
Box
-
Box
Active
Isolated Module
1
14V
160V
12V
-
-
-
8.35A
100 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus
62368-1
QAE100-72S24U-K
QAE100-72S05U-K
ISOLATED / 100W/ VOUT:5
P-DUKE Technology
3
In Stock
1 : $180.38000
Box
-
Box
Active
Isolated Module
1
14V
160V
5V
-
-
-
20A
100 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus, UKCA
62368-1
QAE40-72S24U
QAE100-72S05U
DC DC CONVERTER 5V 100W
P-DUKE Technology
2
In Stock
1 : $180.38000
Box
-
Box
Active
Isolated Module
1
14V
160V
5V
-
-
-
20A
100 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus
62368-1
QAE40-72S24U
QAE100-36S12U
DC DC CONVERTER 12V 100W
P-DUKE Technology
2
In Stock
1 : $180.38000
Box
-
Box
Active
Isolated Module
1
9V
75V
12V
-
-
-
8.35A
100 W
2.25 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus
62368-1
QAE100-72S24U-K
QAE100-72S12U-K
ISOLATED / 100W/ VOUT:12
P-DUKE Technology
2
In Stock
1 : $180.38000
Box
-
Box
Active
Isolated Module
1
14V
160V
12V
-
-
-
8.35A
100 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
88%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus, UKCA
62368-1
QAE100-72S24U-K
QAE100-72S53U-K
ISOLATED / 100W/ VOUT:53
P-DUKE Technology
1
In Stock
1 : $175.55000
Box
-
Box
Active
Isolated Module
1
14V
160V
53V
-
-
-
1.92A
102 W
3 kV
ITE (Commercial), Railway
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
-40°C ~ 105°C (With Derating)
89%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Quarter Brick
Enable, Active Low
CB, CE, cURus, UKCA
62368-1
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.