DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : $66.90000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 | |||
6 In Stock | 1 : $66.90000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus, UKCA | 62368-1 | |||
5 In Stock | 1 : $66.90000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 1.25A | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 | |||
2 In Stock | 1 : $66.90000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 2.5A | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CB, CE, cURus, UKCA | 62368-1 | |||
13 In Stock | 1 : $69.92000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 2.5A | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 | |||
3 In Stock | 1 : $69.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 1.25A, 1.25A | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 89% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 | |||
2 In Stock | 1 : $69.92000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 24V | -24V | - | - | 625mA, 625mA | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 91% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 | |||
10 In Stock | 1 : $72.94000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 24V | -24V | - | - | 625mA, 625mA | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 | |||
1 In Stock | 1 : $69.92000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 1.25A | 30 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 92% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active High | CB, CE, cURus, UKCA | 62368-1 |