DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $99.30000 Tube | Tube | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 3.33A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 7-DIP Module, 6 Leads | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 62368-1 | |||
5 In Stock | 1 : $103.34000 Tube | Tube | Active | Isolated Module | 1 | 14V | 160V | 12V | - | - | - | 3.33A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 7-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 62368-1 | |||
5 In Stock | 1 : $103.34000 Tube | Tube | Active | Isolated Module | 1 | 14V | 160V | 24V | - | - | - | 1.67A | 40 W | 3 kV | ITE (Commercial), Railway | Adjustable Output, Remote On/Off | -40°C ~ 105°C (With Derating) | 90% | Through Hole | 7-DIP Module | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | - | Enable, Active High | CE | 62368-1 |