Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
96
In Stock
1 : $8.13000
Tray
Tray
ActiveLinear Regulator Replacement17V36V5V---1.5A8 WITE (Commercial)SCP-40°C ~ 85°C90.5%Through Hole3-SIP Module0.71" L x 0.47" W x 0.37" H (18.0mm x 11.9mm x 9.5mm)--
137
In Stock
1 : $8.13000
Tray
Tray
ActiveLinear Regulator Replacement17V36V5V---1.5A8 WITE (Commercial)SCP-40°C ~ 85°C90.5%Through Hole3-SIP Module0.47" L x 0.39" W x 0.69" H (11.9mm x 10.0mm x 17.6mm)--
0
In Stock
1 : $5.53000
Tray
Tray
ActiveLinear Regulator Replacement17V36V5V---1.5A8 WITE (Commercial)SCP-40°C ~ 85°C90.5%Through Hole3-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)--
0
In Stock
1 : $5.53000
Tray
Tray
ActiveLinear Regulator Replacement17V36V5V---1.5A8 WITE (Commercial)SCP-40°C ~ 85°C90.5%Through Hole3-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)--
Showing
1 - 4
of 4

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.