DC DC Converters

Results: 83
Manufacturer
aimtecCANADUINO®CUI Inc.MEAN WELL USA Inc.MicroPower DirectMornsun America, LLCMurata Power Solutions Inc.Recom PowerXP Power
Series
-*78SR78xxSRAMSR-78Z (7.5W)AMSR0-78-NZAMSR2-78JZAMSRB-78-Z (7.5W)AMSRB1-78JZAMSRB1-78Z (7.5W)AMSRI-78-NZAMSRI1-78-NZ
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyObsolete
Type
Isolated ModuleLinear Regulator ReplacementNon-Isolated PoL Module
Number of Outputs
12
Voltage - Input (Min)
4.5V4.75V6V6.5V6.5V, 7V6.5V, 8V7V7.5V8V9V11V15V18V19V
Voltage - Input (Max)
5.5V18V26.4V28V31V, 36V32V34V36V or 27V36V36V, 27V36V, 31V40V72V90V
Voltage - Output 1
1.5V1.8V2.5V3.3V5V or -5V5V5V, -5V±5V6.5V9V12V15V24V
Voltage - Output 2
-24V-5V-
Current - Output (Max)
42mA, 42mA150mA330mA400mA, 500mA500mA or 300mA500mA500mA, 1A500mA, 300mA660mA833mA1A or 500mA1A1A, 500mA1A, 600mA
Power (Watts)
750 mW900 mW1 W2 W2.5 W3 W4 W4.5 W5 W6 W7.5 W8 W10 W15 W
Voltage - Isolation
1.5 kV2 kV3 kV6 kV
Applications
ITE (Commercial)ITE (Commercial), MedicalIndustrial
Features
-Adjustable OutputAdjustable Output, Remote On/OffOCP, OVP, SCP, UVLOOTP, SCPRemote On/OffRemote On/Off, OCP, SCPRemote On/Off, OTP, SCPRemote On/Off, SCPSCP
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C (With Derating)-40°C ~ 105°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 85°C (With Derating)-40°C ~ 85°C-
Efficiency
65%75%77%80%81%82%83%84%85%86%87%89%90%91%
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Package / Case
3-SIP Module4-SMD Module6-SMD Module7-SIP Module, 4 Leads10-SMD Module, 6 Leads10-SMD Module, 7 Leads10-SMD Module, 8 Leads12-SIP Module24-DIP Module, 14 Leads24-DIP Module, 7 Leads24-DIP Module, 8 Leads24-DIP Module, 9 Leads
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)0.39" L x 0.21" W x 0.43" H (10.0mm x 5.4mm x 11.0mm)0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)0.41" L x 0.30" W x 0.63" H (10.5mm x 7.5mm x 16.0mm)0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm)0.45" L x 0.30" W x 0.38" H (11.6mm x 7.6mm x 9.7mm)0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)0.45" L x 0.69" W x 0.35" H (11.5mm x 17.5mm x 9.0mm)0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Supplier Device Package
3-SIP-SMD
Control Features
-Enable, Active HighEnable, Active Low
Approval Agency
-CB Scheme, EN, IECCB Scheme, EN, IEC, ULCB, CE, cURusCB, CE, cURus, ULCECE, EAC, UKCACE, UKCACE, UKCA, ULCE, cURusCE, cURus, ULENcURuscURus, UL
Standard Number
5502455024; 55032 Class A55024; 55032 Class A; 60950-160950-160950-1; 62368-162368-1-
Stocking Options
Environmental Options
Media
Marketplace Product
83Results
Search Entry

Showing
of 83
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
K7805JT-500R3-LB
K7805JT-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
4,205
In Stock
1 : $0.89000
Cut Tape (CT)
700 : $0.70874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Surface Mount4-SMD Module0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)--CE62368-1
K7815MT-500R4
K7805MT-500R4
DC DC CONVERTER +/-5V 4W
Mornsun America, LLC
99,288
In Stock
1 : $1.34000
Cut Tape (CT)
400 : $1.16000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V, 7V36V, 31V5V, -5V---500mA, 300mA4 W-ITE (Commercial)SCP-40°C ~ 105°C91%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE-
K7805-500R3
K7805-500R3
DC DC CONVERTER +/-5V 4W
Mornsun America, LLC
24,198
In Stock
1 : $2.26000
Tube
Tube
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V5V, -5V---500mA, 300mA4 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB, CE, cURus-
VXO78-500 Series
VXO7805-500
DC DC CONVERTER 5V OR -5V 2.5W
CUI Inc.
6,164
In Stock
1 : $2.51000
Tray
Tray
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V±5V---500mA or 300mA2.5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.39" L x 0.28" W x 0.43" H (10.0mm x 7.2mm x 11.0mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
VXO78-500-M_series
VXO7805-500-M-TR
DC DC CONVERTER 5V 2.5W
CUI Inc.
1,924
In Stock
1 : $2.60000
Cut Tape (CT)
750 : $2.07859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA2.5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)90%Surface Mount4-SMD Module0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)--EN55024; 55032 Class A
K7803JT-500R3
K7805JT-500R3
DC DC CONVERTER 5V 2.5W
Mornsun America, LLC
31,175
In Stock
1 : $2.85000
Cut Tape (CT)
750 : $2.08373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA2.5 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C90%Surface Mount4-SMD Module0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)--CE-
VXO78-1000 Series
VXO7805-1000
DC DC CONVERTER 5V OR -5V 5W
CUI Inc.
1,931
In Stock
1 : $2.95000
Tray
Tray
ActiveLinear Regulator Replacement18V36V or 27V5V or -5V---1A or 500mA5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.45" L x 0.30" W x 0.69" H (11.5mm x 7.5mm x 17.5mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
K7803M-1000R3
K7805M-1000R3
DC DC CONVERTER +/-5V 7.5W
Mornsun America, LLC
13,320
In Stock
1 : $3.10000
Tube
Tube
ActiveNon-Isolated PoL Module28V36V, 27V±5V---1A, 500mA7.5 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)--CE-
VX78-1000 Series
VX7805-1000
DC DC CONVERTER 5V 5W
CUI Inc.
4,192
In Stock
1 : $3.39000
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---1A5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
K78xx-3AR3-Series
K7805-3AR3
DC DC CONVERTER 5V 15W
Mornsun America, LLC
835
In Stock
1 : $4.62000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---3A15 W-ITE (Commercial)SCP-40°C ~ 85°C93%Through Hole12-SIP Module1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)--CE-
1,188
In Stock
1 : $5.10000
Cut Tape (CT)
300 : $4.23733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLinear Regulator Replacement18V36V5V---1A5 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C93%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)--CE-
P7805-2000-S
P7805-2000-S
DC DC CONVERTER 5V 10W
CUI Inc.
6,140
In Stock
1 : $7.09000
Tube
Tube
ActiveNon-Isolated PoL Module18V36V5V---2A10 W-ITE (Commercial)--40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--EN55024; 55032 Class A
K7805-2000R3
K7805-2000R3
DC DC CONVERTER 5V 10W
Mornsun America, LLC
4,376
In Stock
1 : $7.11000
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---2A10 W-ITE (Commercial)SCP-40°C ~ 85°C92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--CE-
V78-2000 Series
V7805-2000R
DC DC CONVERTER 5V 10W
CUI Inc.
800
In Stock
1 : $9.47000
Tube
Tube
Last Time BuyLinear Regulator Replacement17V18V5V---2A10 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C91%Through Hole, Right Angle3-SIP Module0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)--CB Scheme, EN, IEC55024; 55032 Class A; 60950-1
1,368
In Stock
1 : $11.43000
Tray
Tray
ActiveLinear Regulator Replacement17.5V36V5V---500mA2 W-ITE (Commercial)SCP-40°C ~ 70°C-Through Hole3-SIP Module0.41" L x 0.42" W x 0.75" H (10.4mm x 10.7mm x 19.1mm)----
894
In Stock
1 : $11.43000
Box
Box
ActiveLinear Regulator Replacement17.5V36V5V---500mA3 W-ITE (Commercial)SCP-40°C ~ 70°C95%Through Hole3-SIP Module0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm)----
K7805-500R3-LB
K7805-500R3-LB
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
1,869
In Stock
1 : $0.89000
Tray
Tray
ActiveLinear Regulator Replacement16.5V, 7V36V, 31V5V, -5V---500mA, 300mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm)--CE62368-1
MFG_PXO7809-500-M-TR
PXO7805-500-M-TR
DC-DC NON-ISOLATED, 0.5 A, 6.5~3
CUI Inc.
1,362
In Stock
1 : $1.41000
Cut Tape (CT)
700 : $1.13120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V36V5V---500mA2.5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)90%Surface Mount4-SMD Module0.47" L x 0.47" W x 0.18" H (12.0mm x 12.0mm x 4.5mm)----
2,622
In Stock
1 : $1.47000
Cut Tape (CT)
400 : $1.25745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module16.5V, 8V36V, 27V5V-5V--1A, 500mA--ITE (Commercial)Adjustable Output-40°C ~ 105°C (With Derating)92%Surface Mount6-SMD Module0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)--CE62368-1
141
In Stock
1 : $2.49000
Tray
Tray
ActiveNon-Isolated PoL Module26.5V, 7V31V, 36V5V-5V--500mA, 300mA--ITE (Commercial)--40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)--CE, UKCA62368-1
4,379
In Stock
1 : $3.80000
Cut Tape (CT)
300 : $3.38627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLinear Regulator Replacement16.5V36V5V---500mA2.5 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C (With Derating)90%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)--CE-
167
In Stock
1 : $5.10000
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---1A5 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C93%Surface Mount10-SMD Module, 8 Leads0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)--CE-
K78xx-1000R3L
K7805-1000R3L
LINEAR REGULATOR REPLACEMENT DC
Mornsun America, LLC
260
In Stock
1 : $3.48000
Tube
Tube
ActiveNon-Isolated PoL Module28V36V5V-5V--1A, 500mA--ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)--CB, CE, cURus, UL60950-1; 62368-1
AMSRI-7805-NZ
AMSRI-7805-NZ
DC DC CONVERTER 5V
aimtec
1,935
In Stock
1 : $2.45000
Tube
Tube
ActiveNon-Isolated PoL Module16.5V36V5V---500mA--ITE (Commercial)--40°C ~ 85°C (With Derating)82%Through Hole3-SIP Module0.45" L x 0.30" W x 0.38" H (11.6mm x 7.6mm x 9.7mm)--cURus-
P7805
P7805-Q24-S5-S
DC DC CONVERTER 5V 3W
CUI Inc.
3,718
In Stock
1 : $5.48000
Tube
Tube
ActiveLinear Regulator Replacement16.5V32V5V---500mA3 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)--EN55024; 55032 Class A
Showing
of 83

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.