DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $278.37000 Tube | - | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 22.72A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 79% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) | |||
0 In Stock Check Lead Time | 1 : $280.64000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 22.72A | 75 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 79% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm) |