DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $279.75000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : $285.95000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $289.47000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $289.53000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 8.33A | 100 W | 3 kV | ITE (Commercial) | OVP, UVLO | -40°C ~ 100°C | 85.8% | Through Hole | Quarter Brick | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |