DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V24C12H50B
DC DC CONVERTER 12V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $366.47000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
4.17A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.1%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
MicroDCDCseries
V24C12H50BN
DC DC CONVERTER 12V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $366.51000
Bulk
-
Bulk
Active
Isolated Module
1
18V
36V
12V
-
-
4.17A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.1%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.