DC DC Converters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $452.32000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 8.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) | |||
0 In Stock Check Lead Time | 1 : $452.34000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 48V | - | - | 8.33A | 400 W | 3 kV | ITE (Commercial) | OVP, UVLO | -20°C ~ 100°C | 86.7% | Through Hole | Full Brick | 4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm) |