DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MaxiDCDCseries
V24A24T400BL3
DC DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $524.43000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
24V
-
-
16.67A
400 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
MaxiDCDCseries
V24A24T400BL
DC DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $535.49000
Bulk
Bulk
Active
Isolated Module
1
18V
36V
24V
-
-
16.67A
400 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
MaxiDCDCseries
V24A24T400BL2
DC DC CONVERTER 24V 400W
Vicor Corporation
0
In Stock
Obsolete
Bulk
Obsolete
Isolated Module
1
18V
36V
24V
-
-
16.67A
400 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
88.2%
Through Hole
Full Brick
4.60" L x 2.20" W x 0.62" H (116.8mm x 55.9mm x 15.7mm)
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.