DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
MicroDCDCseries
V28C5H50BN
DC DC CONVERTER 5V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $527.69000
Bulk
Bulk
Active
Isolated Module
1
9V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
77%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
MicroDCDCseries
V28C5H50BN3
DC DC CONVERTER 5V 50W
Vicor Corporation
0
In Stock
Check Lead Time
1 : $527.69000
Bulk
Bulk
Active
Isolated Module
1
9V
36V
5V
-
-
10A
50 W
3 kV
ITE (Commercial)
OVP, UVLO
-40°C ~ 100°C
77%
Through Hole
Quarter Brick
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.