Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $354.26000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) | |||
0 In Stock Check Lead Time | 1 : $470.04000 Bulk | - | Bulk | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 5A | 25 W | 3 kV | ITE (Commercial) | OCP, SCP | -10°C ~ 100°C | 88% | Through Hole | Half Brick | 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm) |